MCT0603MC1001FP500
Description: RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 1000 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT

Overview of MCT0603MC1001FP500 by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for MCT0603MC1001FP500 by Vishay Beyschlag

Part # Manufacturer Description Stock Price Buy
DISTI # MCT0603-1.00K-MFCT-ND
DigiKey RES 1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 30383
In Stock
  • 1 $0.1400
  • 10 $0.1040
  • 50 $0.0824
  • 100 $0.0738
  • 500 $0.0562
  • 1,000 $0.0497
  • 5,000 $0.0368
  • 10,000 $0.0324
$0.0324 / $0.1400 Buy Now

CAD Models for MCT0603MC1001FP500 by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCT0603MC1001FP500 by Vishay Beyschlag

MCT0603MC1001FP500
Vishay Beyschlag
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.11 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; CECC40401-801
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. MCT0603MC1001FP500
    Vishay Beyschlag
    RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 1000 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT
    VS

Alternate Parts for MCT0603MC1001FP500

This table gives cross-reference parts and alternative options found for MCT0603MC1001FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603MC1001FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCT0603MC1001FPW00 RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 1000 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT Vishay Beyschlag MCT0603MC1001FP500 vs MCT0603MC1001FPW00

Related Parts for MCT0603MC1001FP500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT0603MC1001FP500 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT0603MC1001FP500 by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of MCT0603MC1001FP500 would you like to use for your alert(s)?
  • Please alert me when MCT0603MC1001FP500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT0603MC1001FP500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT0603MC1001FP500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT0603MC1001FP500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT0603MC1001FP500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT0603MC1001FP500 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: