Part Details for MCT0603HE3011BP100 by Vishay Intertechnologies
Overview of MCT0603HE3011BP100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT0603HE3011BP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCT0603HE3011BP1
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-15 0.1% VG01 P1 3K01 | 0 |
|
$1.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$1.7500 | Buy Now |
DISTI #
MCT0603HE3011BP100
|
Avnet Abacus | SMD Chip Resistor, 3.01 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Established Reliability (Alt: MCT0603HE3011BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |