There are no models available for this part yet.
Overview of MCT06030F1001BP500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCT06030F1001BP500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
594-MCT06030F1001BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-10 0.1% P5 1K0 RoHS: Compliant | 0 |
|
$0.3120 | Order Now | |
Future Electronics | 1 kOhms 1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3000 | Buy Now | ||
DISTI #
MCT06030F1001BP500
|
Avnet Abacus | Res SMD Prec 0603 1K00 0.1% 10PPM 0.1W T&R 12 NC 231221871002 (Alt: MCT06030F1001BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |