Part Details for MCT06030E7151BP500 by Vishay Intertechnologies
Results Overview of MCT06030E7151BP500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030E7151BP500 Information
MCT06030E7151BP500 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT06030E7151BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCT06030E7151BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-15 0.1% P5 7K15 | 0 |
|
$0.1590 / $0.5300 | Order Now |
|
Future Electronics | Thin Film Resistors - SMD MCT 0603-15 0.1% P5 7K15 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks | 0 |
|
$0.1459 / $0.1490 | Buy Now |
DISTI #
MCT06030E7151BP500
|
Avnet Abacus | MCT 060315 01 P5 7K15 (Alt: MCT06030E7151BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCT06030E7151BP500
MCT06030E7151BP500 CAD Models
MCT06030E7151BP500 Part Data Attributes
|
MCT06030E7151BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030E7151BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030E7151BP500
This table gives cross-reference parts and alternative options found for MCT06030E7151BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030E7151BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT0603HE7151BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E7151BP500 vs MCT0603HE7151BP500 |
MCT0603-150.1%P17K15 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030E7151BP500 vs MCT0603-150.1%P17K15 |
TNPW06037K15BXEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E7151BP500 vs TNPW06037K15BXEA |
TNPW06037K15BXEN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E7151BP500 vs TNPW06037K15BXEN |
MCT0603HE7151BP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E7151BP500 vs MCT0603HE7151BP100 |
MCT0603-150.1%P57K15 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030E7151BP500 vs MCT0603-150.1%P57K15 |
MCT06030E7151BP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E7151BP500 vs MCT06030E7151BP100 |
MCT06030E7151BPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E7151BP500 vs MCT06030E7151BPW00 |
MCT06030E7151BPW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E7151BP500 vs MCT06030E7151BPW |