Part Details for MCT06030E1963BP100 by Vishay Intertechnologies
Overview of MCT06030E1963BP100 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030E1963BP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5907
|
Newark | Surface Mount Thin Film Resistor, Mct Series, 196 Kohm, 100 Mw, - 0.1%, 75 V Rohs Compliant: Yes |Vishay MCT06030E1963BP100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3860 / $0.7000 | Buy Now |
DISTI #
594-MCT06030E1963BP1
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-15 0.1% P1 196K | 0 |
|
$0.2780 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.2380 | Buy Now |
DISTI #
MCT06030E1963BP100
|
Avnet Abacus | SMD Chip Resistor, 196 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT06030E1963BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |