-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030E1502BP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5053
|
Newark | Mct 0603-15 0.1% P5 15K |Vishay MCT06030E1502BP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2420 / $0.2620 | Buy Now |
DISTI #
MCT06030E1502BP500
|
Avnet Americas | MCT 0603-15 0.1% P5 15K - Tape and Reel (Alt: MCT06030E1502BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1339 / $0.1450 | Buy Now |
DISTI #
594-MCT06030E1502BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-15 0.1% P5 15K RoHS: Compliant | 0 |
|
$0.1570 | Order Now |
|
Future Electronics | Thin Film Resistors - SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks | 0 |
|
$0.1459 / $0.1490 | Buy Now |
DISTI #
MCT06030E1502BP500
|
Avnet Abacus | MCT 060315 01 P5 15K (Alt: MCT06030E1502BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 336 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030E1502BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030E1502BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030E1502BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030E1502BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT06030E1502BPW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E1502BP500 vs MCT06030E1502BPW |
RT0603BRC0715K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030E1502BP500 vs RT0603BRC0715K |
9T06031A1502BDPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | MCT06030E1502BP500 vs 9T06031A1502BDPF4 |
TNPW060315K0BXEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E1502BP500 vs TNPW060315K0BXEA |
9T06031A1502BDPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | MCT06030E1502BP500 vs 9T06031A1502BDPFT |
MCT0603HE1502BP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E1502BP500 vs MCT0603HE1502BP100 |
9T06031A1502WDPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | MCT06030E1502BP500 vs 9T06031A1502WDPF3 |
RTF161502A15PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | MCT06030E1502BP500 vs RTF161502A15PPM |
MCT0603-150.1%ATP515K | Vishay Intertechnologies | Check for Price | Res,SMT,Thin Film,15K Ohms,75WV,.1% +/-Tol,-15,15ppm TC,0603 Case, | MCT06030E1502BP500 vs MCT0603-150.1%ATP515K |
9T06031A1502BDPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | MCT06030E1502BP500 vs 9T06031A1502BDPF3 |