-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9453
|
Newark | Res, 10K, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:10Kohm, Product Range:Mct 0603Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Vishay MCT06030E1002BP500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100700 |
|
$0.2490 / $0.3470 | Buy Now |
DISTI #
14P5068
|
Newark | Res, 10K, 0.1%, 0.1W, Thin Film, 0603, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Vishay MCT06030E1002BP500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.1960 | Buy Now |
DISTI #
MCT06030E1002BP500
|
Avnet Americas | MCT 0603-15 0.1% P5 10K - Tape and Reel (Alt: MCT06030E1002BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1445 / $0.1536 | Buy Now |
DISTI #
594-MCT06030E1002BP5
|
Mouser Electronics | Thin Film Resistors - SMD .032W 10Kohms 0.1% 0603 15ppm RoHS: Compliant | 6952 |
|
$0.1460 / $0.4900 | Buy Now |
DISTI #
V72:2272_09277139
|
Arrow Electronics | Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±15ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 Container: Cut Strips | Americas - 4960 |
|
$0.1888 / $0.2547 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1423 | Buy Now |
DISTI #
75303741
|
Verical | Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±15ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 32 Package Multiple: 1 Date Code: 2343 | Americas - 4960 |
|
$0.1888 | Buy Now |
DISTI #
MCT06030E1002BP500
|
TTI | Thin Film Resistors - SMD .032W 10Kohms 0.1% 0603 15ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1450 | Buy Now |
DISTI #
MCT06030E1002BP500
|
Avnet Abacus | MCT 0603-15 0.1% P5 10K (Alt: MCT06030E1002BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 20000 |
|
Buy Now | |
|
LCSC | 100mW Thin Film Resistor 75V 15ppm/ 0.1% 10k 0603 Chip Resistor - Surface Mount ROHS | 4510 |
|
$0.1629 / $0.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030E1002BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030E1002BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030E1002BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030E1002BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPW060310K0.1%T-10ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | MCT06030E1002BP500 vs TNPW060310K0.1%T-10ET6E3 |
MCT06030E1002BP100 | Vishay Intertechnologies | $0.4558 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E1002BP500 vs MCT06030E1002BP100 |
9T06031A1002WDPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | MCT06030E1002BP500 vs 9T06031A1002WDPFT |
239072431003L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | MCT06030E1002BP500 vs 239072431003L |
TNPW060310K0BXCN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E1002BP500 vs TNPW060310K0BXCN |
MCT06030E1002BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 10000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030E1002BP500 vs MCT06030E1002BP500 |
MCT0603HE1002BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 10000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030E1002BP500 vs MCT0603HE1002BP100 |
TNPW060310K0BXEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E1002BP500 vs TNPW060310K0BXEA |
TNPW060310K0BXTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E1002BP500 vs TNPW060310K0BXTA |
CMF060310K+-0.1%TCR15 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | MCT06030E1002BP500 vs CMF060310K+-0.1%TCR15 |