-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 510 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-MCT06030D5100BP500CT-ND
|
DigiKey | RES 510 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0494 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D5100BP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030D5100BP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 510 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D5100BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D5100BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06BTP5100 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TA-I Technology Co Ltd | MCT06030D5100BP500 vs RB06BTP5100 |
MCT06030D5100BP500 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D5100BP500 vs MCT06030D5100BP500 |
TNPW0603510RBETA | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D5100BP500 vs TNPW0603510RBETA |
RTF16511A25PPM | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | MCT06030D5100BP500 vs RTF16511A25PPM |
MCT0603MD5100BPW00 | Res,SMT,Thin Film,510 Ohms,75WV,.1% +/-Tol,-25,25ppm TC,0603 Case, | Vishay Intertechnologies | MCT06030D5100BP500 vs MCT0603MD5100BPW00 |
RB06BBP5100 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TA-I Technology Co Ltd | MCT06030D5100BP500 vs RB06BBP5100 |
RT0603BRD13510R | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D5100BP500 vs RT0603BRD13510R |
TNPW0603510RBEEA | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D5100BP500 vs TNPW0603510RBEEA |
TNPW0603510RBEEN | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D5100BP500 vs TNPW0603510RBEEN |
MCT06030D5100BP100 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D5100BP500 vs MCT06030D5100BP100 |