-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3329
|
Newark | Res, 49.9R, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Vishay MCT06030D4999BP500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21640 |
|
$0.1250 / $0.2870 | Buy Now |
DISTI #
594-MCT06030D4999BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-25 0.1% P5 49R9 | 0 |
|
$0.0440 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0443 | Buy Now |
DISTI #
MCT06030D4999BP500
|
Avnet Abacus | SMD Chip Resistor, 49.9 Ohm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT06030D4999BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION FLAT CHIP, REEL 7", CASE 0603 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 65000 |
|
$0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D4999BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D4999BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D4999BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D4999BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1106030D4999BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D4999BP500 vs M1106030D4999BP500 |
MCT06030D4999BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 49.9 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030D4999BP500 vs MCT06030D4999BP500 |
CMF060349R9+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 49.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | MCT06030D4999BP500 vs CMF060349R9+-0.1%TCR25 |
TNPW060349R9BETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D4999BP500 vs TNPW060349R9BETA |
9T06031A49R9BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D4999BP500 vs 9T06031A49R9BAPF3 |
TNPW060349R9BEEA | Vishay Intertechnologies | $0.2378 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D4999BP500 vs TNPW060349R9BEEA |
MCT06030D4999BP100 | Vishay Intertechnologies | $0.2605 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D4999BP500 vs MCT06030D4999BP100 |
RT0603BRD1349R9 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D4999BP500 vs RT0603BRD1349R9 |
M1106030D4999BP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D4999BP500 vs M1106030D4999BP100 |
RB06BBP49R9 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030D4999BP500 vs RB06BBP49R9 |