-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT06030D4990BP100
|
Avnet Americas | MCT 0603-25 0.1% P1 499R - Tape and Reel (Alt: MCT06030D4990BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1588 / $0.1688 | Buy Now |
DISTI #
594-MCT06030D4990BP1
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-25 0.1% P1 499R RoHS: Compliant | 872 |
|
$0.1670 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1563 | Buy Now |
DISTI #
MCT06030D4990BP100
|
Avnet Abacus | MCT 0603-25 0.1% P1 499R (Alt: MCT06030D4990BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D4990BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D4990BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D4990BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D4990BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603BRD10499R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D4990BP100 vs RT0603BRD10499R |
M1106030D4990BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D4990BP100 vs M1106030D4990BP500 |
9T06031A4990BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D4990BP100 vs 9T06031A4990BAPF4 |
TNPS06034990BELX00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D4990BP100 vs TNPS06034990BELX00 |
TNPW0603499RBEEA | Vishay Intertechnologies | $0.1987 | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D4990BP100 vs TNPW0603499RBEEA |
MCT0603MD4990BP100 | Vishay Intertechnologies | $0.0585 | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D4990BP100 vs MCT0603MD4990BP100 |
TNPW0603499RBECN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D4990BP100 vs TNPW0603499RBECN |
WF06R4990BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030D4990BP100 vs WF06R4990BTL |
RTF164990A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | MCT06030D4990BP100 vs RTF164990A25PPM |
239060434991 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D4990BP100 vs 239060434991 |