Part Details for MCT06030D4531BP500 by Vishay Beyschlag
Overview of MCT06030D4531BP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030D4531BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
231221674532-ND
|
DigiKey | RES 4.53K OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0494 | Buy Now |
Part Details for MCT06030D4531BP500
MCT06030D4531BP500 CAD Models
MCT06030D4531BP500 Part Data Attributes
|
MCT06030D4531BP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030D4531BP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 4530 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030D4531BP500
This table gives cross-reference parts and alternative options found for MCT06030D4531BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D4531BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF06034K53+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 4530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT06030D4531BP500 vs CMF06034K53+-0.1%TCR25 |
RB06BTP4531 | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030D4531BP500 vs RB06BTP4531 |
9T06031A4531WAPF4 | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D4531BP500 vs 9T06031A4531WAPF4 |
CMF06034.53KOHMS0.1%25PPMTAPE&REEL180MM | Fixed Resistor, Thin Film, 0.065W, 4530ohm, 0.1% +/-Tol, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | MCT06030D4531BP500 vs CMF06034.53KOHMS0.1%25PPMTAPE&REEL180MM |
239062434532L | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D4531BP500 vs 239062434532L |
TNPW06034K53BECN | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D4531BP500 vs TNPW06034K53BECN |
M1106030D4531BP100 | Fixed Resistor, Thin Film, 0.063W, 4530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCT06030D4531BP500 vs M1106030D4531BP100 |
CMF06034.53KOHMS0.1%25PPMBULK | Fixed Resistor, Thin Film, 0.065W, 4530ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | MCT06030D4531BP500 vs CMF06034.53KOHMS0.1%25PPMBULK |
TNPW06034K53BETA | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D4531BP500 vs TNPW06034K53BETA |
M1106030D4531BP500 | Fixed Resistor, Thin Film, 0.063W, 4530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCT06030D4531BP500 vs M1106030D4531BP500 |