-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030D4420BP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P5386
|
Newark | Mct 0603-25 0.1% P5 442R |Vishay MCT06030D4420BP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0700 | Buy Now |
DISTI #
MCT06030D4420BP500
|
Avnet Americas | MCT 0603-25 0.1% P5 442R - Tape and Reel (Alt: MCT06030D4420BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0638 / $0.0681 | Buy Now |
DISTI #
594-MCT06030D4420BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-25 0.1% P5 442R RoHS: Compliant | 0 |
|
$0.0490 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks | 0 |
|
$0.0454 / $0.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D4420BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D4420BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D4420BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D4420BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB06BTP4420 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030D4420BP500 vs RB06BTP4420 |
MCT06030D4420BP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D4420BP500 vs MCT06030D4420BP1 |
MCT0603-250.1%PW442R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D4420BP500 vs MCT0603-250.1%PW442R |
MCT0603-250.1%P1442R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D4420BP500 vs MCT0603-250.1%P1442R |
9T06031A4420BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D4420BP500 vs 9T06031A4420BAPF4 |
RT0603BRD07442R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D4420BP500 vs RT0603BRD07442R |
MCT06030D4420BPW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D4420BP500 vs MCT06030D4420BPW |
MCT06030D4420BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 442 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030D4420BP500 vs MCT06030D4420BP100 |
TNPW0603442RBETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D4420BP500 vs TNPW0603442RBETA |
239062444421L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 442ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D4420BP500 vs 239062444421L |