-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030D3321BP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P5333
|
Newark | Mct 0603-25 0.1% P5 3K32 |Vishay MCT06030D3321BP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0700 | Buy Now |
DISTI #
MCT06030D3321BP500
|
Avnet Americas | MCT 0603-25 0.1% P5 3K32 - Tape and Reel (Alt: MCT06030D3321BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0638 / $0.0681 | Buy Now |
DISTI #
594-MCT06030D3321BP5
|
Mouser Electronics | Thin Film Resistors - SMD .032W 3.32Kohms 0.1% 0603 25ppm RoHS: Compliant | 4380 |
|
$0.0440 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks | 0 |
|
$0.0454 / $0.0480 | Buy Now |
DISTI #
MCT06030D3321BP500
|
TTI | Thin Film Resistors - SMD .032W 3.32Kohms 0.1% 0603 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0490 | Buy Now |
DISTI #
MCT06030D3321BP500
|
Avnet Abacus | MCT 060325 01 P5 3K32 (Alt: MCT06030D3321BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION FLAT CHIP, REEL 7", CASE 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 85000 |
|
$0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D3321BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D3321BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D3321BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D3321BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT06030D3321BP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D3321BP500 vs MCT06030D3321BP1 |
9T06031A3321WAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D3321BP500 vs 9T06031A3321WAPF3 |
TNPW06033K32BETA | Vishay Intertechnologies | $0.4855 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D3321BP500 vs TNPW06033K32BETA |
M1106030D3321BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D3321BP500 vs M1106030D3321BP500 |
RB06BTP3321 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030D3321BP500 vs RB06BTP3321 |
TNPW06033K32BEEA | Vishay Intertechnologies | $0.1724 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D3321BP500 vs TNPW06033K32BEEA |
MCT06030D3321BP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D3321BP500 vs MCT06030D3321BP5 |
9T06031A3321BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D3321BP500 vs 9T06031A3321BAPF3 |
239062433322L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D3321BP500 vs 239062433322L |
MCT06030D3321BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 3320 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030D3321BP500 vs MCT06030D3321BP100 |