-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P5330
|
Newark | Mct 0603-25 0.1% P5 33K |Vishay MCT06030D3302BP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0700 | Buy Now |
DISTI #
MCT06030D3302BP500
|
Avnet Americas | MCT 0603-25 0.1% P5 33K - Tape and Reel (Alt: MCT06030D3302BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0688 | Buy Now |
DISTI #
594-MCT06030D3302BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-25 0.1% P5 33K RoHS: Compliant | 0 |
|
$0.0440 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0443 | Buy Now |
DISTI #
MCT06030D3302BP500
|
Avnet Abacus | MCT 0603-25 0.1% P5 33K (Alt: MCT06030D3302BP500) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION FLAT CHIP, REEL 7", CASE 0603 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 100000 |
|
$0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D3302BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D3302BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D3302BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D3302BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
239062443303L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D3302BP500 vs 239062443303L |
WF06R3302BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030D3302BP500 vs WF06R3302BTL |
RT0603BRD1333K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D3302BP500 vs RT0603BRD1333K |
RB06BTP3302 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D3302BP500 vs RB06BTP3302 |
MCT0603MD3302BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D3302BP500 vs MCT0603MD3302BP500 |
RT0603BRD0733K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D3302BP500 vs RT0603BRD0733K |
MCT06030D3302BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 33000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030D3302BP500 vs MCT06030D3302BP100 |
M112533K0.1%P1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D3302BP500 vs M112533K0.1%P1 |
9T06031A3302WAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D3302BP500 vs 9T06031A3302WAPF4 |
9T06031A3302BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D3302BP500 vs 9T06031A3302BAPF3 |