-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 187ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P5215
|
Newark | Mct 0603-25 0.1% P1 187R |Vishay MCT06030D1870BP100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.2200 | Buy Now |
DISTI #
MCT06030D1870BP100
|
Avnet Americas | MCT 0603-25 0.1% P1 187R - Tape and Reel (Alt: MCT06030D1870BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1588 / $0.1688 | Buy Now |
DISTI #
594-MCT06030D1870BP1
|
Mouser Electronics | Thin Film Resistors - SMD 187 OHM .1% 25PPM 1/10W RoHS: Compliant | 0 |
|
$0.1750 / $0.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1563 | Buy Now |
DISTI #
MCT06030D1870BP100
|
TTI | Thin Film Resistors - SMD 187 OHM .1% 25PPM 1/10W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1750 | Buy Now |
DISTI #
MCT06030D1870BP100
|
Avnet Abacus | MCT 0603-25 0.1% P1 187R (Alt: MCT06030D1870BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D1870BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D1870BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 187ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D1870BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D1870BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
239062441871L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 187ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D1870BP100 vs 239062441871L |
RTF161870A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 187ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | MCT06030D1870BP100 vs RTF161870A25PPM |
CMF0603187R+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 187ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | MCT06030D1870BP100 vs CMF0603187R+-0.1%TCR25 |
MCT06030D1870BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 187 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030D1870BP100 vs MCT06030D1870BP500 |
TNPW0603187RBETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 187ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D1870BP100 vs TNPW0603187RBETA |
9T06031A1870BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 187ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D1870BP100 vs 9T06031A1870BAPF3 |
RB06BTP1870 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 187ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030D1870BP100 vs RB06BTP1870 |
239060431871 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 187ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D1870BP100 vs 239060431871 |
TNPW0603187RBECN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 187ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D1870BP100 vs TNPW0603187RBECN |
9T06031A1870BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 187ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D1870BP100 vs 9T06031A1870BAPF4 |