Datasheets
MCT06030D1200BP100 by:

RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 120 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Part Details for MCT06030D1200BP100 by Vishay Beyschlag

Overview of MCT06030D1200BP100 by Vishay Beyschlag

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCT06030D1200BP100

Part # Distributor Description Stock Price Buy
DISTI # MCT06030D1200BP100-ND
DigiKey RES 120 OHM 0.1% 1/10W 0603 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.1822
$0.1822 Buy Now

Part Details for MCT06030D1200BP100

MCT06030D1200BP100 CAD Models

MCT06030D1200BP100 Part Data Attributes

MCT06030D1200BP100 Vishay Beyschlag
Buy Now Datasheet
Compare Parts:
MCT06030D1200BP100 Vishay Beyschlag RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 120 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard CECC40401-801
Resistance 120 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for MCT06030D1200BP100

This table gives cross-reference parts and alternative options found for MCT06030D1200BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D1200BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WF06R1200BTL Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation MCT06030D1200BP100 vs WF06R1200BTL
TNPW0603120RBEEN Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT06030D1200BP100 vs TNPW0603120RBEEN
M1106030D1200BP500 Fixed Resistor, Thin Film, 0.063W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies MCT06030D1200BP100 vs M1106030D1200BP500
RB06BBP1200 Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MCT06030D1200BP100 vs RB06BBP1200
RTF161200A25PPM Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Dubilier MCT06030D1200BP100 vs RTF161200A25PPM
TNPW0603120RBECN Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT06030D1200BP100 vs TNPW0603120RBECN
TNPW0603120RBETA Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT06030D1200BP100 vs TNPW0603120RBETA
RT0603BRD10120R Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030D1200BP100 vs RT0603BRD10120R
MCT06030D1200BP100 Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT06030D1200BP100 vs MCT06030D1200BP100
RT0603BRD07120R Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030D1200BP100 vs RT0603BRD07120R

MCT06030D1200BP100 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT06030D1200BP100 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT06030D1200BP100 by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of MCT06030D1200BP100 would you like to use for your alert(s)?
  • Please alert me when MCT06030D1200BP100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT06030D1200BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT06030D1200BP100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT06030D1200BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT06030D1200BP100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT06030D1200BP100 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: