Part Details for MCT06030C8872DP500 by Vishay Intertechnologies
Results Overview of MCT06030C8872DP500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C8872DP500 Information
MCT06030C8872DP500 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT06030C8872DP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCT06030C8872DP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-50 0.5% P5 88K7 | 0 |
|
$0.0210 / $0.2100 | Order Now |
Part Details for MCT06030C8872DP500
MCT06030C8872DP500 CAD Models
MCT06030C8872DP500 Part Data Attributes
|
MCT06030C8872DP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C8872DP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030C8872DP500
This table gives cross-reference parts and alternative options found for MCT06030C8872DP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C8872DP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPW060388K7DHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C8872DP500 vs TNPW060388K7DHTA |
239042468873L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C8872DP500 vs 239042468873L |
RT0603DCE88K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | MCT06030C8872DP500 vs RT0603DCE88K7 |
MCT0603-500.5%PW88K7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C8872DP500 vs MCT0603-500.5%PW88K7 |
9T06031A8872DBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C8872DP500 vs 9T06031A8872DBPF3 |
239040468873 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C8872DP500 vs 239040468873 |
RB06DBS8872 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C8872DP500 vs RB06DBS8872 |
RT0603DRE1388K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C8872DP500 vs RT0603DRE1388K7 |
RB06DTS8872 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C8872DP500 vs RB06DTS8872 |
RT0603DRE1088K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C8872DP500 vs RT0603DRE1088K7 |