-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P5065
|
Newark | Mct 0603-50 1% P5 71K5 |Vishay MCT06030C7152FP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
MCT06030C7152FP500
|
Avnet Americas | SMD Chip Resistor, 71.5 kOhm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C7152FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0132 | Buy Now |
DISTI #
594-MCT06030C7152FP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-50 1% P5 71K5 RoHS: Compliant | 0 |
|
$0.0150 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0123 | Buy Now |
DISTI #
MCT06030C7152FP500
|
Avnet Abacus | SMD Chip Resistor, 71.5 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030C7152FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION FLAT CHIP, REEL 7in., CASE 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 60000 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C7152FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C7152FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C7152FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C7152FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T06031A7152FBPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C7152FP500 vs 9T06031A7152FBPF4 |
239040477153 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C7152FP500 vs 239040477153 |
9T06031A7152FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C7152FP500 vs 9T06031A7152FBPFT |
RTF167152F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C7152FP500 vs RTF167152F |
239040477153L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C7152FP500 vs 239040477153L |
RB06FTS7152 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C7152FP500 vs RB06FTS7152 |
TNPW060371K5FHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C7152FP500 vs TNPW060371K5FHEA |
MCT06030C7152FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 71500 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030C7152FP500 vs MCT06030C7152FP500 |
CMF060371K5+-1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 71500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C7152FP500 vs CMF060371K5+-1%TCR50 |
RT0603FRE0771K5 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C7152FP500 vs RT0603FRE0771K5 |