Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Mct 0603-50 0.5% P5 53R |Vishay MCT06030C5309DP500
RoHS:
Not Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.0160
|
Buy Now
|
|
DISTI #
MCT06030C5309DP500
|
Avnet Americas
|
MCT 0603-50 0.5% P5 53R - Tape and Reel (Alt: MCT06030C5309DP500)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
10 Weeks, 0 Days
Container:
Reel
|
0
|
-
5,000
$0.0194
-
10,000
$0.0191
-
20,000
$0.0189
-
30,000
$0.0186
-
40,000
$0.0183
-
50,000
$0.0180
-
500,000
$0.0176
|
$0.0176 / $0.0194
|
Buy Now
|
|
DISTI #
594-MCT06030C5309DP5
|
Mouser Electronics
|
Thin Film Resistors - SMD MCT 0603-50 0.5% P5 53R
RoHS:
Compliant
|
0
|
-
1
$0.1100
-
10
$0.0700
-
100
$0.0510
-
500
$0.0390
-
1,000
$0.0260
-
5,000
$0.0210
-
10,000
$0.0200
-
25,000
$0.0190
-
50,000
$0.0180
|
$0.0180 / $0.1100
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
10 Weeks
|
0
|
|
$0.0180
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
VISHAY INTERTECHNOLOGY INC
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
ANTI-SULFUR;RATED AC VOLTAGE:75V
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 53ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
VS
-