-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C3602FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6397
|
Newark | Res, 36K, 1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay MCT06030C3602FP500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1740 |
|
$0.0250 / $0.0390 | Buy Now |
DISTI #
64P4926
|
Newark | Mct 0603-50 1% P5 36K Rohs Compliant: Yes |Vishay MCT06030C3602FP500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0370 | Buy Now |
DISTI #
MCT06030C3602FP500
|
Avnet Americas | MCT 0603-50 1% P5 36K - Tape and Reel (Alt: MCT06030C3602FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0127 | Buy Now |
DISTI #
594-MCT06030C3602FP5
|
Mouser Electronics | Thin Film Resistors - SMD .1W 36Kohms 1% 0603 50ppm Auto RoHS: Compliant | 14917 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks | 0 |
|
$0.0126 / $0.0136 | Buy Now |
DISTI #
MCT06030C3602FP500
|
Avnet Abacus | MCT 060350 1 P5 36K (Alt: MCT06030C3602FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MCT06030C3602FP500
|
Avnet Asia | MCT 0603-50 1% P5 36K (Alt: MCT06030C3602FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0123 / $0.0163 | Buy Now |
|
New Advantage Corporation | PRECISION FLAT CHIP, REEL 7", CASE 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 140000 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C3602FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C3602FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C3602FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C3602FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB06FTS3602 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C3602FP500 vs RB06FTS3602 |
MCT06030C3602FPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C3602FP500 vs MCT06030C3602FPW00 |
RTF16363F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C3602FP500 vs RTF16363F |
MCT06030C3602FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 36000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030C3602FP500 vs MCT06030C3602FP500 |
RB06FBS3602 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C3602FP500 vs RB06FBS3602 |
RT0603FRE1336K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C3602FP500 vs RT0603FRE1336K |
9T06031A3602FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C3602FP500 vs 9T06031A3602FBPF3 |
PRC0603TTC5036K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C3602FP500 vs PRC0603TTC5036K+/-1% |
RT0603FRE0736K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C3602FP500 vs RT0603FRE0736K |