Part Details for MCT06030C2009FP500 by Vishay Beyschlag
Overview of MCT06030C2009FP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030C2009FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-1614-1-ND
|
DigiKey | RES 20 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22783 In Stock |
|
$0.0154 / $0.1000 | Buy Now |
Part Details for MCT06030C2009FP500
MCT06030C2009FP500 CAD Models
MCT06030C2009FP500 Part Data Attributes
|
MCT06030C2009FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030C2009FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 20 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030C2009FP500
This table gives cross-reference parts and alternative options found for MCT06030C2009FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C2009FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPS06032009FHBX0C | RES,SMT,THIN FILM,20 OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | Vishay Draloric | MCT06030C2009FP500 vs TNPS06032009FHBX0C |
239042472009L | Fixed Resistor, Thin Film, 0.1W, 20ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C2009FP500 vs 239042472009L |
PRC0603TC5020R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | MCT06030C2009FP500 vs PRC0603TC5020R+/-1% |
TNPW060320R0FHEA | Fixed Resistor, Thin Film, 0.1W, 20ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C2009FP500 vs TNPW060320R0FHEA |
MCT06030C2009FP500 | Fixed Resistor, Thin Film, 0.1W, 20ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C2009FP500 vs MCT06030C2009FP500 |
9T06031A20R0FBPF4 | Fixed Resistor, Thin Film, 0.1W, 20ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C2009FP500 vs 9T06031A20R0FBPF4 |
RTF16200F | Fixed Resistor, Thin Film, 0.1W, 20ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | MCT06030C2009FP500 vs RTF16200F |
RT0603FRE1020R | Fixed Resistor, Thin Film, 0.1W, 20ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C2009FP500 vs RT0603FRE1020R |
9T06031A20R0FBPF3 | Fixed Resistor, Thin Film, 0.1W, 20ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C2009FP500 vs 9T06031A20R0FBPF3 |