-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9413
|
Newark | Res, 200K, 1%, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:200Kohm, Product Range:Mct Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Vishay MCT06030C2003FP500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70599 |
|
$0.0220 / $0.0250 | Buy Now |
DISTI #
MCT06030C2003FP500
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C2003FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0132 | Buy Now |
DISTI #
594-MCT06030C2003FP5
|
Mouser Electronics | Thin Film Resistors - SMD .1W 200Kohm 1% 0603 50ppm Auto RoHS: Compliant | 26105 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
V72:2272_09199656
|
Arrow Electronics | Res Thin Film 0603 200K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 Container: Cut Strips | Americas - 4017 |
|
$0.0132 / $0.0590 | Buy Now |
|
Future Electronics | MCT 0603-50 1% P5 200K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 5000Reel |
|
$0.0121 / $0.0131 | Buy Now |
DISTI #
85555627
|
Verical | Res Thin Film 0603 200K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 2213 Package Multiple: 1 Date Code: 2303 | Americas - 9728 |
|
$0.0141 | Buy Now |
DISTI #
66455311
|
Verical | Res Thin Film 0603 200K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 447 Package Multiple: 1 Date Code: 2303 | Americas - 4017 |
|
$0.0132 / $0.0140 | Buy Now |
DISTI #
MCT06030C2003FP500
|
TTI | Thin Film Resistors - SMD .1W 200Kohm 1% 0603 50ppm Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0123 / $0.0131 | Buy Now |
DISTI #
MCT06030C2003FP500
|
Avnet Abacus | SMD Chip Resistor, 200 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030C2003FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803609327488
|
Chip1Stop | Surface Mount Resistor Container: Cut Tape | 9728 |
|
$0.0113 / $0.0167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C2003FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C2003FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C2003FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C2003FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF162003F | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | MCT06030C2003FP500 vs RTF162003F |
MCT06030C2003FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 200000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030C2003FP500 vs MCT06030C2003FP500 |
RB06FBS2003 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030C2003FP500 vs RB06FBS2003 |
RB06FTS2003 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030C2003FP500 vs RB06FTS2003 |
RT0603FRE07200K | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C2003FP500 vs RT0603FRE07200K |
239042472004L | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C2003FP500 vs 239042472004L |
TNPW0603200KFHTC | RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 200000 ohm, SURFACE MOUNT, 0603, CHIP, LEAD | Vishay Dale | MCT06030C2003FP500 vs TNPW0603200KFHTC |
PRC0603TTC50200K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | MCT06030C2003FP500 vs PRC0603TTC50200K+/-1% |
9T06031A2003FBPF3 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C2003FP500 vs 9T06031A2003FBPF3 |
239040472004 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C2003FP500 vs 239040472004 |