-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 196ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ0048
|
Newark | Mct 0603-50 1% P5 196R |Vishay MCT06030C1960FP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 | Buy Now |
DISTI #
MCT06030C1960FP500
|
Avnet Americas | MCT 0603-50 1% P5 196R - Tape and Reel (Alt: MCT06030C1960FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0132 | Buy Now |
DISTI #
594-MCT06030C1960FP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-50 1% P5 196R RoHS: Compliant | 0 |
|
$0.0170 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0123 | Buy Now |
DISTI #
MCT06030C1960FP500
|
Avnet Abacus | MCT 0603-50 1% P5 196R (Alt: MCT06030C1960FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION FLAT CHIP, REEL 7in., CASE 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C1960FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C1960FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 196ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C1960FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C1960FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE07196R | Fixed Resistor, Thin Film, 0.1W, 196ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C1960FP500 vs RT0603FRE07196R |
TNPS06031960FHLX00 | Fixed Resistor, Thin Film, 0.1W, 196ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | MCT06030C1960FP500 vs TNPS06031960FHLX00 |
9T06031A1960FBPFT | Fixed Resistor, Thin Film, 0.1W, 196ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C1960FP500 vs 9T06031A1960FBPFT |
239040471961 | Fixed Resistor, Thin Film, 0.1W, 196ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C1960FP500 vs 239040471961 |
9T06031A1960FBPF3 | Fixed Resistor, Thin Film, 0.1W, 196ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C1960FP500 vs 9T06031A1960FBPF3 |
MCT06030C1960FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 196 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030C1960FP500 vs MCT06030C1960FP500 |
CMF0603196OHMS1%50PPMTAPE&REEL330MM | Fixed Resistor, Thin Film, 0.065W, 196ohm, 1% +/-Tol, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | MCT06030C1960FP500 vs CMF0603196OHMS1%50PPMTAPE&REEL330MM |
PRC0603TTC50196R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | MCT06030C1960FP500 vs PRC0603TTC50196R+/-1% |
PRC0603TC50196R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 196ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | MCT06030C1960FP500 vs PRC0603TC50196R+/-1% |
RB06FBS1960 | Fixed Resistor, Thin Film, 0.1W, 196ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030C1960FP500 vs RB06FBS1960 |