Part Details for MCT06030C1308FPW00 by Vishay Intertechnologies
Overview of MCT06030C1308FPW00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030C1308FPW00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCT06030C1308FPW
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-50 1% PW 1R3 | 0 |
|
$0.0150 / $0.1000 | Order Now |
|
Future Electronics | RES 301K OHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0145 / $0.0156 | Buy Now |
DISTI #
MCT06030C1308FPW00
|
Avnet Abacus | SMD Chip Resistor, 1.3 Ohm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030C1308FPW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PROFESSIONAL FLAT CHIP RESISTOR, REEL 13in., RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 40000 |
|
$0.0200 | Buy Now |