-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 12000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT0603-12.0K-CFCT-ND
|
DigiKey | RES 12K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34355 In Stock |
|
$0.0127 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C1202FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030C1202FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 12000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C1202FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C1202FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06FTS1202 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TA-I Technology Co Ltd | MCT06030C1202FP500 vs RB06FTS1202 |
RT0603FRE0712K | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C1202FP500 vs RT0603FRE0712K |
TNPW060312K0FHEA | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C1202FP500 vs TNPW060312K0FHEA |
MCT0603-501%P512K0 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCT06030C1202FP500 vs MCT0603-501%P512K0 |
RTF16123F | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | MCT06030C1202FP500 vs RTF16123F |
239042471203L | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C1202FP500 vs 239042471203L |
MCT06030C1202FP500 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C1202FP500 vs MCT06030C1202FP500 |
RT0603FRE1312K | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C1202FP500 vs RT0603FRE1312K |
MCT0603MC1202FPW | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C1202FP500 vs MCT0603MC1202FPW |
9T06031A1202FBPF4 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C1202FP500 vs 9T06031A1202FBPF4 |