Part Details for MCT0603-10.1%P14K75 by Vishay Intertechnologies
Overview of MCT0603-10.1%P14K75 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT0603-10.1%P14K75
MCT0603-10.1%P14K75 CAD Models
MCT0603-10.1%P14K75 Part Data Attributes
|
MCT0603-10.1%P14K75
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603-10.1%P14K75
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603-10.1%P14K75
This table gives cross-reference parts and alternative options found for MCT0603-10.1%P14K75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603-10.1%P14K75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRB134K75 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603-10.1%P14K75 vs RT0603BRB134K75 |
9T06031A4751BCPF4 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603-10.1%P14K75 vs 9T06031A4751BCPF4 |
TNPW06034K75BYTA | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603-10.1%P14K75 vs TNPW06034K75BYTA |
9T06031A4751BCPFT | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603-10.1%P14K75 vs 9T06031A4751BCPFT |
RT0603BRB074K75 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603-10.1%P14K75 vs RT0603BRB074K75 |
9T06031A4751WCPF4 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603-10.1%P14K75 vs 9T06031A4751WCPF4 |
239082444752L | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603-10.1%P14K75 vs 239082444752L |
TNPW06034K75BYEA | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603-10.1%P14K75 vs TNPW06034K75BYEA |
9T06031A4751BCPF3 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603-10.1%P14K75 vs 9T06031A4751BCPF3 |
RB06BTK4751 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT0603-10.1%P14K75 vs RB06BTK4751 |