Part Details for MCT 06030C3832FP500 by Vishay Intertechnologies
Results Overview of MCT 06030C3832FP500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT 06030C3832FP500 Information
MCT 06030C3832FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT 06030C3832FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT06030C3832FP500
|
Avnet Americas | SMD Chip Resistor, 38.3 kOhm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and R... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0131 | Buy Now |
DISTI #
MCT06030C3832FP500
|
Avnet Asia | SMD Chip Resistor, 38.3 kOhm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT060... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |