MCT 0603-50 1% P5 13K3 by:

Part Details for MCT 0603-50 1% P5 13K3 by Vishay BCcomponents

Overview of MCT 0603-50 1% P5 13K3 by Vishay BCcomponents

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
MGN1D050603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-6/-3V GAN
CLF1G0060-30 Rochester Electronics LLC CLF1G0060-30 - 30W Broadband RF power GaN HEMT

Price & Stock for MCT 0603-50 1% P5 13K3

Part # Distributor Description Stock Price Buy
Bristol Electronics   5000
RFQ

Part Details for MCT 0603-50 1% P5 13K3

MCT 0603-50 1% P5 13K3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT 0603-50 1% P5 13K3 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT 0603-50 1% P5 13K3 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of MCT 0603-50 1% P5 13K3 would you like to use for your alert(s)?
  • Please alert me when MCT 0603-50 1% P5 13K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT 0603-50 1% P5 13K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT 0603-50 1% P5 13K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT 0603-50 1% P5 13K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT 0603-50 1% P5 13K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT 0603-50 1% P5 13K3 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: