Part Details for MCST2425CM by Crydom Inc
Overview of MCST2425CM by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCST2425CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4172
|
Newark | Ic, normally-Closed Pc-Mount Solid-State Relay,1-Channel, module |Sensata/crydom MCST2425CM RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$240.8700 | Buy Now |
DISTI #
2266-MCST2425CM-ND
|
DigiKey | SSR RELAY SPST-NO 25A 180-280V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$242.0500 | Buy Now |
DISTI #
MCST2425CM-ND
|
DigiKey | SSR RELAY SPST-NO 25A 180-280V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$144.1100 | Buy Now |
DISTI #
70955732
|
RS | Soft-Start SSR, Panel Mount, 280VAC/25A, 0-10VDC Control | Sensata - Crydom MCST2425CM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$144.1100 | RFQ |
DISTI #
CRYMCST2425CM
|
Heilind Electronics | SOFT-START SSR, PANEL MOUNT, 2 CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - Soft Start - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 25 A Maximum Load Current - 180-280 VAC Operating Voltage Range - 1 sec.-10 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant |
2 Partner Stock |
|
$145.2200 / $170.6900 | Buy Now |
DISTI #
MCST2425CM
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 25A, 180÷280VAC, MCS, 1-phase Min Qty: 1 | 0 |
|
$115.6700 / $127.2500 | RFQ |
DISTI #
MCST2425CM
|
IBS Electronics | Ic, normally-Closed Pc-Mount Solid-State Relay, 1-Channel, module |Sensata/crydom MCST2425CM Min Qty: 1 Package Multiple: 1 | 0 |
|
$192.4740 / $308.6860 | Buy Now |
DISTI #
000000000001196450
|
Sager | Solid State Relays - Industrial Mount PM Soft-Start SSR 0-10V In Min Qty: 10 | 0 |
|
$122.6900 / $129.7000 | Buy Now |
|
Master Electronics | Solid State Relay - Soft Start - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 25 A Maximum Load Current - 180-280 VAC Operating Voltage Range - 1 sec.-10 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant |
2 Partner Stock |
|
$145.2200 / $170.6900 | Buy Now |
Part Details for MCST2425CM
MCST2425CM CAD Models
MCST2425CM Part Data Attributes
|
MCST2425CM
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCST2425CM
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |