There are no models available for this part yet.
Overview of MCST1290DM by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MCST1290DM by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000001196442
|
Sager | Solid State Relays - Industrial Mount PM Soft-Start SSR 4-20mA In | 0 |
|
Buy Now | ||
DISTI #
MCST1290DM
|
Relay Specialties | Soft Start/Stop, Auxiliary Mod Min Qty: 1 | 0 |
|
RFQ |
CAD Models for MCST1290DM by Crydom Inc
Part Data Attributes for MCST1290DM by Crydom Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
PLASTIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE WITH BUILT-IN SNUBBER
|
Forward Current-Max
|
0.03 A
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
1
|
On-State Current-Max
|
90 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|