Part Details for MCSS4850DS by Crydom Inc
Overview of MCSS4850DS by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSS4850DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4125
|
Newark | Ic, normally-Closed Pc-Mount Solid-State Relay,1-Channel, module |Sensata/crydom MCSS4850DS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.6000 / $225.5300 | Buy Now |
DISTI #
MCSS4850DS-ND
|
DigiKey | SSR RELAY SPST-NO 50A 300-530V Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$175.1400 | Buy Now |
DISTI #
70955726
|
RS | Soft-Start/Stop SSR, Panel Mount, 530VAC/50A, 4-20mA Control | Sensata - Crydom MCSS4850DS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$175.1400 | RFQ |
DISTI #
CRYMCSS4850DS
|
Heilind Electronics | SOFT-STARTSTOP SSR, PANEL MOUN CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 50 A Maximum Load Current - 300-530 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant | 0 |
|
$128.4100 / $239.0700 | Buy Now |
DISTI #
MCSS4850DS
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 50A, 300÷530VAC, MCS, 1-phase Min Qty: 1 | 0 |
|
$142.8400 / $157.1300 | RFQ |
DISTI #
000000000001196403
|
Sager | Solid State Relays - Industrial Mount PM Soft-Start/Stop SSR, 4-20mA In Min Qty: 10 | 0 |
|
$149.1100 / $157.6300 | Buy Now |
|
Master Electronics | Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 50 A Maximum Load Current - 300-530 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant | 0 |
|
$128.4100 / $239.0700 | Buy Now |
Part Details for MCSS4850DS
MCSS4850DS CAD Models
MCSS4850DS Part Data Attributes
|
MCSS4850DS
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCSS4850DS
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |