Part Details for MCSS4850CS by Crydom Inc
Overview of MCSS4850CS by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSS4850CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4123
|
Newark | Ic, normally-Closed Pc-Mount Solid-State Relay,1-Channel, module |Sensata/crydom MCSS4850CS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.6000 / $225.5300 | Buy Now |
DISTI #
MCSS4850CS-ND
|
DigiKey | SSR RELAY SPST-NO 50A 300-530V Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Limited Supply - Call |
|
$166.8110 | Buy Now |
DISTI #
70485238
|
RS | Control Relay, 50A,0-10Vdc,0.1-1sec | Sensata - Crydom MCSS4850CS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$152.5400 / $163.3000 | RFQ |
DISTI #
CRYMCSS4850CS
|
Heilind Electronics | SOFT-STARTSTOP SSR, PANEL MOUN CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 50 A Maximum Load Current - 300-530 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant | 0 |
|
$128.4100 / $239.0700 | Buy Now |
DISTI #
MCSS4850CS
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 50A, 300÷530VAC, on panel Min Qty: 1 | 0 |
|
$140.1000 / $154.1100 | RFQ |
DISTI #
000000000001196401
|
Sager | Solid State Relays - Industrial Mount PM Soft-Start/Stop SSR, 0-10V In Min Qty: 10 | 0 |
|
$149.1100 / $157.6300 | Buy Now |
|
Master Electronics | Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 50 A Maximum Load Current - 300-530 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant | 0 |
|
$128.4100 / $239.0700 | Buy Now |
Part Details for MCSS4850CS
MCSS4850CS CAD Models
MCSS4850CS Part Data Attributes:
|
MCSS4850CS
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCSS4850CS
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |