Part Details for MCSPT-G1240-4023 by SPC Multicomp
Overview of MCSPT-G1240-4023 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4023A/BCA | Rochester Electronics LLC | 4023A/BCA - Dual marked (M38510/05003BCA) | |
IBMPPC750CLGEQ4023-G | Rochester Electronics LLC | IBMPPC750CL - IBM25PPC750 - PowerPC 750CL RISC Microprocessor | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT |
Price & Stock for MCSPT-G1240-4023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R0983
|
Newark | Buzzer And Transducer, Transducer Function:Buzzer, Tones:-, Supply Voltage Min:-, Supply Voltage Max:25V, Operating Current Max:-, Sound Level Spl:70Db, Resonant Frequency:4Khz, Product Range:-, Capacitance:0.015Μf Rohs Compliant: Yes |Multicomp Pro MCSPT-G1240-4023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 888 |
|
$0.0830 | Buy Now |
DISTI #
19262935
|
Verical | Audio Buzzer Piezo 1.5mA 10Vp-p 70dB 3500Hz to 4500Hz Surface Mount Solder Pad Min Qty: 603 Package Multiple: 1 | Americas - 888 |
|
$0.1254 | Buy Now |
|
Quest Components | 608 |
|
$1.4950 / $3.4500 | Buy Now |