Part Details for MCSKF08-E by SPC Multicomp
Overview of MCSKF08-E by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSKF08-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2592
|
Newark | Relay Socket, 300V, 12A, Din Rail, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:12A, Voltage Rating:300V, Product Range:Skf Series, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Multicomp MCSKF08-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$0.3380 | Buy Now |