Part Details for MCSJK-7F-16.00-8-20-160-B-20 by SPC Multicomp
Results Overview of MCSJK-7F-16.00-8-20-160-B-20 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCSJK-7F-16.00-8-20-160-B-20 Information
MCSJK-7F-16.00-8-20-160-B-20 by SPC Multicomp is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC160/BEA | Rochester Electronics LLC | 54HC160 - Decade Counter, Synchronous, Up Direction, CMOS, CDIP16 - Dual marked (5962-8682401EA) | |
G827MA12160B1EUEN | Amphenol Communications Solutions | Board mount - Header Receptacle - PCB Socket 2.0mm Pitch,Vertical SMT,1x12Pin,Gold Flash,NY4T,W=2.4mm,11.3mm_4.2mm,With Post.With CAP | |
SN75160BDWRE4 | Texas Instruments | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 |
Price & Stock for MCSJK-7F-16.00-8-20-160-B-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8767
|
Newark | Crystal, 16Mhz, 8Pf, 2Mm X 1.6Mm Frequency Nom 16Mhz Crystal Case Smd Rohs Compliant: Yes |Multicomp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25 |
|
$0.1330 | Buy Now |
Part Details for MCSJK-7F-16.00-8-20-160-B-20
MCSJK-7F-16.00-8-20-160-B-20 CAD Models
MCSJK-7F-16.00-8-20-160-B-20 Part Data Attributes
|
MCSJK-7F-16.00-8-20-160-B-20
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSJK-7F-16.00-8-20-160-B-20
SPC Multicomp
Parallel - Fundamental Quartz Crystal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.0mm x 1.6mm x 0.5mm | |
Series Resistance | 160 Ω | |
Surface Mount | YES |