-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS/TTL Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84320AYI-01LFT | Renesas Electronics Corporation | 780MHz, Crystal-to-3.3V Differential LVPECL Frequency Synthesizer | |
843251BGI-12LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V LVPECL Clock Generator | |
84329AV-01LFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V Differential LVPECL Frequency Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8672
|
Newark | Oscillator, 1.8432Mhz, 7Mm X 5Mm, Cmos, Frequency Nom:1.8432Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:5V, Product Range:-, Operating Temperature Min:-20°C, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCSJK-6NC1-1.8432-25-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 738 |
|
$0.7520 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCSJK-6NC1-1.8432-25-B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSJK-6NC1-1.8432-25-B
SPC Multicomp
CMOS/TTL Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |