Part Details for MCSJK-6G-11.0592-16-10-80- by MultiComponents Bene
Overview of MCSJK-6G-11.0592-16-10-80- by MultiComponents Bene
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0592GA(S)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
ISL70592SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened 100µA and 1mA Precision Current Sources | |
ISL70592SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 100µA and 1mA Precision Current Sources, DIE, /Die Waffle Pack |
Price & Stock for MCSJK-6G-11.0592-16-10-80-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S514901004174
|
Chip1Stop | Programmable Timers and Oscillators | 1000 |
|
$0.6170 / $0.6350 | Buy Now |