Part Details for MCSJK-6F-24.00-20-30-40-B-50 by SPC Multicomp
Overview of MCSJK-6F-24.00-20-30-40-B-50 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSJK-6F-24.00-20-30-40-B-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8587
|
Newark | Crystal, 24Mhz, 20Pf, 7Mm X 5Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:30Ppm, Product Range:-, Operating Temperature Min:-20°C, Operating Rohs Compliant: Yes |Multicomp Pro MCSJK-6F-24.00-20-30-40-B-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5870 / $1.0200 | Buy Now |
Part Details for MCSJK-6F-24.00-20-30-40-B-50
MCSJK-6F-24.00-20-30-40-B-50 CAD Models
MCSJK-6F-24.00-20-30-40-B-50 Part Data Attributes
|
MCSJK-6F-24.00-20-30-40-B-50
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSJK-6F-24.00-20-30-40-B-50
SPC Multicomp
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | Multicomp Pro | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 7.0mm x 5.0mm x 1.0mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |