Part Details for MCSJK-2N-7.3728-2.5-50-C by SPC Multicomp
Results Overview of MCSJK-2N-7.3728-2.5-50-C by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCSJK-2N-7.3728-2.5-50-C Information
MCSJK-2N-7.3728-2.5-50-C by SPC Multicomp is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for MCSJK-2N-7.3728-2.5-50-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8479
|
Newark | Oscillator, 7.3728Mhz, 2.5Mm X 2Mm, Cmos, Frequency Nom:7.3728Mhz, Frequency Stability +/-:50Ppm, ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5290 |
|
$0.7940 / $1.2500 | Buy Now |
Part Details for MCSJK-2N-7.3728-2.5-50-C
MCSJK-2N-7.3728-2.5-50-C CAD Models
MCSJK-2N-7.3728-2.5-50-C Part Data Attributes
|
MCSJK-2N-7.3728-2.5-50-C
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSJK-2N-7.3728-2.5-50-C
SPC Multicomp
CMOS Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,73/61 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |