Part Details for MCSH21B682K500CT by SPC Multicomp
Results Overview of MCSH21B682K500CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCSH21B682K500CT Information
MCSH21B682K500CT by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCSH21B682K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC3017
|
Newark | Cap, 6800Pf, 50V, 10%, X7R, 0805, Reel, Capacitance:6800Pf, Voltage Rating:50V, Ceramic Capacitor... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0340 / $0.0360 | Buy Now |
DISTI #
23T7459
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 6800 Pf, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Complian... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 754 |
|
$0.0440 / $0.1610 | Buy Now |
Part Details for MCSH21B682K500CT
MCSH21B682K500CT CAD Models
MCSH21B682K500CT Part Data Attributes
|
MCSH21B682K500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSH21B682K500CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER/PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCSH21B682K500CT
This table gives cross-reference parts and alternative options found for MCSH21B682K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCSH21B682K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HR0805X7R682K2P1A | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | MCSH21B682K500CT vs HR0805X7R682K2P1A |
HR0805X7R682K2NT95A | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | MCSH21B682K500CT vs HR0805X7R682K2NT95A |
C0805C682K5RAC | Cornell Dubilier Electronics Inc | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±10%, X7R, 0805, 0.051"T, -55º ~ +125ºC | MCSH21B682K500CT vs C0805C682K5RAC |
0805F0500682KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | MCSH21B682K500CT vs 0805F0500682KXT |
CG0805X7R682KP | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | MCSH21B682K500CT vs CG0805X7R682KP |
X7R0805HTTD682K | KOA Speer Electronics Inc | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.051"T, -55º ~ +125ºC, 7" Reel/Paper Tape | MCSH21B682K500CT vs X7R0805HTTD682K |
HR0805X7R682K2NT9BA | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | MCSH21B682K500CT vs HR0805X7R682K2NT9BA |
AN12ZD0682K-- | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | MCSH21B682K500CT vs AN12ZD0682K-- |
0805H0500682KXBS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | MCSH21B682K500CT vs 0805H0500682KXBS02A5 |
HR0805X7R682K2NT93 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | MCSH21B682K500CT vs HR0805X7R682K2NT93 |