Part Details for MCSH21B103K100CT by SPC Multicomp
Overview of MCSH21B103K100CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSH21B103K100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7397
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 0.01 F, 10%, X7R, 10 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MCSH21B103K100CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 390 |
|
$0.0420 / $0.2440 | Buy Now |
DISTI #
03AC3004
|
Newark | Cap, 0.01Μf, 10V, 10%, X7R, 0805, Reel, Capacitance:10000Pf, Voltage Rating:10V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mcsh Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCSH21B103K100CT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0310 / $0.0340 | Buy Now |