Part Details for MCSH18B332K250CT by SPC Multicomp
Overview of MCSH18B332K250CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSH18B332K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7339
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 3300 Pf, 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MCSH18B332K250CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1950 |
|
$0.0190 / $0.0720 | Buy Now |
DISTI #
03AC2992
|
Newark | Cap, 3300Pf, 25V, 10%, X7R, 0603, Reel, Capacitance:3300Pf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mcsh Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCSH18B332K250CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0140 / $0.0150 | Buy Now |
Part Details for MCSH18B332K250CT
MCSH18B332K250CT CAD Models
MCSH18B332K250CT Part Data Attributes
|
MCSH18B332K250CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSH18B332K250CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCSH18B332K250CT
This table gives cross-reference parts and alternative options found for MCSH18B332K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCSH18B332K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T332K3RBCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | MCSH18B332K250CT vs C0603T332K3RBCTU |
C0603T332K3RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | MCSH18B332K250CT vs C0603T332K3RCCTM |
C0603X332K3RAL7040 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | MCSH18B332K250CT vs C0603X332K3RAL7040 |
C0603C332K3RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCSH18B332K250CT vs C0603C332K3RAC3191 |
C0603C332K3RAC7867 | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | MCSH18B332K250CT vs C0603C332K3RAC7867 |
C0603T332K3RBC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCSH18B332K250CT vs C0603T332K3RBC7081 |
0603F0250332KXRS02A5 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Knowles Capacitors | MCSH18B332K250CT vs 0603F0250332KXRS02A5 |
C0603X332K3RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCSH18B332K250CT vs C0603X332K3RAC3191 |
C0603T332K3RBL3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | MCSH18B332K250CT vs C0603T332K3RBL3325 |
C0603Y332K3RAL7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCSH18B332K250CT vs C0603Y332K3RAL7040 |