Part Details for MCSH18B104K100CT by SPC Multicomp
Overview of MCSH18B104K100CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSH18B104K100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2976
|
Newark | Cap, 0.1Μf, 10V, 10%, X7R, 0603, Capacitance:0.1Μf, Voltage Rating:10V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mcsh Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCSH18B104K100CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
23T7300
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 10V, 0603, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mcsh Series, Product Length:1.6Mm Rohs Compliant: Yes |Multicomp Pro MCSH18B104K100CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7350 |
|
$0.0130 | Buy Now |
Part Details for MCSH18B104K100CT
MCSH18B104K100CT CAD Models
MCSH18B104K100CT Part Data Attributes:
|
MCSH18B104K100CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSH18B104K100CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCSH18B104K100CT
This table gives cross-reference parts and alternative options found for MCSH18B104K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCSH18B104K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X7R104K10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCSH18B104K100CT vs CM105X7R104K10AH |
CM105X7R104K10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MCSH18B104K100CT vs CM105X7R104K10AT |
CM105X7R104K10AL | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCSH18B104K100CT vs CM105X7R104K10AL |
0603B104K100SB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MCSH18B104K100CT vs 0603B104K100SB |
0603B104K100CB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MCSH18B104K100CT vs 0603B104K100CB |
0603B104K100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MCSH18B104K100CT vs 0603B104K100NT |
0603B104K100ST | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MCSH18B104K100CT vs 0603B104K100ST |
C0603X104K8RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | MCSH18B104K100CT vs C0603X104K8RALAUTO |
0603B104K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MCSH18B104K100CT vs 0603B104K100NB |
CM105X7R104K10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MCSH18B104K100CT vs CM105X7R104K10AT |