Part Details for MCSDRH73B-330MHF by SPC Multicomp
Overview of MCSDRH73B-330MHF by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCSDRH73B-330MHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y5678
|
Newark | Inductor, 33Uh, 20%, Inductance:33µh, Rms Current (Irms):1.48A, Inductor Construction:Shielded, Saturation Current (Isat):1.35A, Product Range:Mcsdrh73B Series, Power Inductor Case:7.3Mm X 7.3Mm X 3.55Mm, Dc Resistance Max:0.199Ohm, Rohs Compliant: Yes |Multicomp Pro MCSDRH73B-330MHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1032 |
|
$0.3040 / $0.5270 | Buy Now |
Part Details for MCSDRH73B-330MHF
MCSDRH73B-330MHF CAD Models
MCSDRH73B-330MHF Part Data Attributes
|
MCSDRH73B-330MHF
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSDRH73B-330MHF
SPC Multicomp
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | 2929 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2929 | |
Core Material | FERRITE | |
DC Resistance | 0.199 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.55 mm | |
Rated Current-Max | 1.48 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |