Part Details for MCSDRH125B-100MHF by SPC Multicomp
Overview of MCSDRH125B-100MHF by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCSDRH125B-100MHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R4324
|
Newark | Inductor, Shielded, 10Uh, 6.9A, Smd, Inductance:10Μh, Rms Current (Irms):7.5A, Inductor Construction:Shielded, Saturation Current (Isat):6.9A, Product Range:Mcsdrh125B Series, Inductor Case/Package:-, Dc Resistance Max:0.0197Ohm Rohs Compliant: Yes |Multicomp Pro MCSDRH125B-100MHF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13 |
|
$0.4390 / $0.6390 | Buy Now |
DISTI #
74AC1335
|
Newark | Inductor, 10Μh, 20%, 2Pins, Inductance:10Μh, Rms Current (Irms):7.5A, Inductor Construction:Shielded, Saturation Current (Isat):6.9A, Product Range:Mcsdrh125B Series, Power Inductor Case:12.5Mm X 12.5Mm X 6Mm, Dc Resistance Rohs Compliant: Yes |Multicomp Pro MCSDRH125B-100MHF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4880 / $0.8450 | Buy Now |
Part Details for MCSDRH125B-100MHF
MCSDRH125B-100MHF CAD Models
MCSDRH125B-100MHF Part Data Attributes:
|
MCSDRH125B-100MHF
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSDRH125B-100MHF
SPC Multicomp
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 4747,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | 4747 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4747 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.0197 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |