Part Details for MCSDC0604-470KU by SPC Multicomp
Overview of MCSDC0604-470KU by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCSDC0604-470KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6506
|
Newark | Inductors, 47Uh, 10%, Smd, Inductance:47Μh, Rms Current (Irms):720Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Mcsdc0604 Series, Power Inductor Case:6Mm X 5.8Mm X 4.8Mm, Dc Resistance Max:0.37Ohm, Rohs Compliant: Yes |Multicomp Pro MCSDC0604-470KU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 617 |
|
$0.1940 / $0.3360 | Buy Now |
Part Details for MCSDC0604-470KU
MCSDC0604-470KU CAD Models
MCSDC0604-470KU Part Data Attributes
|
MCSDC0604-470KU
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSDC0604-470KU
SPC Multicomp
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 2419, CHIP, 2419, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | 2419 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Case/Size Code | 2419 | |
Core Material | FERRITE | |
DC Resistance | 0.37 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.72 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |