Part Details for MCSD43-1R0MU by SPC Multicomp
Overview of MCSD43-1R0MU by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSD43-1R0MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6524
|
Newark | Inductor, 1Uh, 20%, 3.8A, Inductance:1µh, Rms Current (Irms):-, Inductor Construction:Unshielded, Saturation Current (Isat):3A, Product Range:Mcsd43 Series, Power Inductor Case:4Mm X 4.5Mm X 3.2Mm, Dc Resistance Max:0.049Ohm, Rohs Compliant: Yes |Multicomp Pro MCSD43-1R0MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 515 |
|
$0.1950 / $0.3380 | Buy Now |