Part Details for MCSD106-302KU by SPC Multicomp
Results Overview of MCSD106-302KU by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCSD106-302KU Information
MCSD106-302KU by SPC Multicomp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCSD106-302KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R0106
|
Newark | Inductor, 3Mh, +10%, Inductance:3Mh, Rms Current (Irms):400Ma, Inductor Construction:Unshielded, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1791 |
|
$0.1220 | Buy Now |
DISTI #
74AC1360
|
Newark | Inductor, 3Mh, 10%, 2Pins, Inductance:3Mh, Rms Current (Irms):400Ma, Inductor Construction:Unshie... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 188 |
|
$0.1230 | Buy Now |
DISTI #
33134278
|
Verical | Inductor Power Unshielded Wirewound 3000uH 10% 100KHz 0.4A 7Ohm DCR T/R Min Qty: 410 Package Multiple: 1 | Americas - 1791 |
|
$0.1783 / $0.1912 | Buy Now |