Part Details for MCSCH895-560KU by SPC Multicomp
Overview of MCSCH895-560KU by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSCH895-560KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC4202
|
Newark | Inductor, 56µh, 10%, Radial Leaded, Product Range:Mcsch895 Series, Inductance:56µh, Rms Current (Irms):2.2A, Saturation Current (Isat):-, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (15-Jan-2019), Dc Current Rohs Compliant: Yes |Multicomp Pro MCSCH895-560KU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2442 |
|
$0.2030 / $0.3510 | Buy Now |
DISTI #
75R0001
|
Newark | Inductor, 56Uh, +10%, Product Range:Mcsch895 Series, Inductance:56µh, Inductor Construction:Unshielded, Rms Current (Irms):2.2A, Saturation Current (Isat):-, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Multicomp Pro MCSCH895-560KU RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2970 | Buy Now |
Part Details for MCSCH895-560KU
MCSCH895-560KU CAD Models
MCSCH895-560KU Part Data Attributes
|
MCSCH895-560KU
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSCH895-560KU
SPC Multicomp
General Purpose Inductor, 56uH, 10%, 1 Element, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |