Part Details for MCS606R by Siemens
Overview of MCS606R by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS606R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-MCS606R-ND
|
DigiKey | SWITCH 600V 60A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$410.3200 | Buy Now |
DISTI #
982-MCS606R
|
Mouser Electronics | Switch Actuators MCS SW DISCONNECT 600V 60A RIGHT OP | 1 |
|
$382.1600 / $428.9500 | Buy Now |
DISTI #
71173928
|
RS | Switch Disconnect, Rated 600V (60A), Right Handle Operator | Siemens MCS606R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 9 |
|
$384.0600 / $426.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$724.1000 / $766.8900 | Buy Now |